ITT 1.69507.1381502 technical specifications.
| Color | Green |
| Lens Color | Green |
| Lens Transparency | Clear |
| Mount | Panel |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage | 230V |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.69507.1381502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.