ITT 1.74505.5011000 technical specifications.
| Color | White |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Package Quantity | 10 |
| Ratings | IP65 |
| Series | RAFIX 22 QR |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.74505.5011000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.