ITT 1.74506.0011400 technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RAFIX 22 QR |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.74506.0011400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.