ITT 1.90060.1330000 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 10 |
| Series | RAFIX 22 QR |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.90060.1330000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.