ITT 1.90120.0050000 technical specifications.
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Base |
| Package Quantity | 10 |
| Series | RAFIX 16 |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.90120.0050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
