ITT 1.90690.2820000 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 10 |
| Series | RAFIX 22 FS |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.90690.2820000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.