ITT 1.90690.2850000 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.90690.2850000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.