ITT 1.90690.3420000 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 5 |
| Series | RAFIX 22 QR |
| Termination | Socket |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.90690.3420000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.