ITT 100081-0021 technical specifications.
| Number of Contacts | 33 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 100081-0021 to view detailed technical specifications.
No datasheet is available for this part.