ITT 100086-0002 technical specifications.
| Number of Contacts | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 100086-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.