ITT 100088-0006 technical specifications.
| Number of Contacts | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 100088-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.