ITT 110238-0165 technical specifications.
| Contact Type | Signal |
| Gender | Male |
| Mount | Cable |
| Packaging | Roll |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 110238-0165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.