ITT 110238-0194 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Roll |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 110238-0194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.