ITT 110277-0000 technical specifications.
| Depth | 15.57mm |
| Length | 14.35mm |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 110277-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.