ITT 110279-0000 technical specifications.
| Dimension | 17.09 x 15.57mm |
| Family | D |
| Manufacturer | ITT Cannon |
| Part No | 110279-0000 |
| RoHS | No |
| Operating Temperature | N/A |
| Type | Spring Latch Assembly |
| RoHS | Compliant |
Download the complete datasheet for ITT 110279-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.