ITT 110535-0030 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | PLASTIC |
| Total Number of Contacts | 156 |
| Contact Gender | MALE |
| Manufacturer Series | DL |
| UL Flammability Code | 94V-1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ITT 110535-0030 to view detailed technical specifications.
No datasheet is available for this part.