ITT 110536-1003 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 24.9mm |
| Length | 108mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 156 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 110536-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.