The DL1 Series connector features copper alloy contacts with gold plating, suitable for through-hole mounting. It has 156 contacts arranged in 6 rows with a 2.54mm pitch, and is available in bulk packaging. This connector meets RoHS compliance requirements.
ITT 110536-1007 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 156 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DL1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 110536-1007 to view detailed technical specifications.
No datasheet is available for this part.