
This 96-contact rectangular panel mount connector features a straight orientation and crimp termination. It is packaged in bulk and meets the requirements for RoHS compliance. The connector is not radiation hardened and its compliance with Reach SVHC is unknown.
ITT 110777-0000 technical specifications.
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 96 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT 110777-0000 to view detailed technical specifications.
No datasheet is available for this part.