ITT 1107770025 technical specifications.
| Color | Black |
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 1107770025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.