ITT 1108M2S3AKE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 1108M2S3AKE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.