This 60-contact rectangular connector features a through-hole mount and a 2.54mm pitch. It is designed to operate within a temperature range of -55°C to 105°C. The connector is RoHS compliant and has a termination of solder. It is available in a black color with a female gender and a straight orientation.
ITT 110901-0010 technical specifications.
| Color | Black |
| Gender | Female |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 110901-0010 to view detailed technical specifications.
No datasheet is available for this part.