ITT 110960-0048 technical specifications.
| Gender | Female |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 624 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 110960-0048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.