ITT 110977-0021 technical specifications.
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 25 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT 110977-0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
