ITT 111344-0004 technical specifications.
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Wire/Cable Diameter | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 111344-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.