ITT 111427-0121 technical specifications.
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Gender | RCP |
| Cage Code | 1KK13 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT 111427-0121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.