ITT 111979-0212 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Plating | Tin, Steel |
| Shell Size | B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 111979-0212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.