ITT 111986-0000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 35mm |
| Flammability Rating | UL94 V-0 |
| Length | 108mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 260 |
| Number of Positions | 260 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 111986-0000 to view detailed technical specifications.
No datasheet is available for this part.