ITT 111987-0000 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | PLASTIC |
| Total Number of Contacts | 260 |
| Contact Gender | FEMALE |
| Manufacturer Series | DL |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ITT 111987-0000 to view detailed technical specifications.
No datasheet is available for this part.