ITT 112043-0000 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Number of Poles | 9 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 112043-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.