ITT 112086-0000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 260 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Plating | Aluminium |
| RoHS Compliant | Yes |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 112086-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.