This 96-position rectangular rack and panel connector features gold plating and operates between -55°C and 105°C. It is available in bulk packaging and is compliant with RoHS regulations. The connector is designed for panel mount and is part of the DLM series.
ITT 112137-0001 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 96 |
| Number of Rows | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DLM |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for ITT 112137-0001 to view detailed technical specifications.
No datasheet is available for this part.