ITT 115153-0115-Y technical specifications.
| Mount | Cable |
| Number of Contacts | 37 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | UnconfirmedNo |
Download the complete datasheet for ITT 115153-0115-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.