STANDARD D-SUBMINIATURE WITH MATING CYCLES 50
ITT 115267-5103 D technical specifications.
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT 115267-5103 D to view detailed technical specifications.
No datasheet is available for this part.