
ITT 119998-2835 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Shell Size | E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 119998-2835 to view detailed technical specifications.
No datasheet is available for this part.