ITT 119998-4143 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 119998-4143 to view detailed technical specifications.
No datasheet is available for this part.