ITT 119998-4149 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Orientation | Right Angle |
| Pitch | 2.29mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 119998-4149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.