ITT 119998-4534 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Orientation | Straight |
| Plating | Tin, Steel |
| Shell Size | D |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT 119998-4534 to view detailed technical specifications.
No datasheet is available for this part.