ITT 120-1869-000 technical specifications.
| Total Number of Contacts | 10 |
| Contact Gender | MALE AND FEMALE |
| Manufacturer Series | SS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ITT 120-1869-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.