ITT 120-8551-000 technical specifications.
| Body Material | Rubber |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 16A |
| Gender | Receptacle |
| Length | 35.1mm |
| Number of Contacts | 3 |
| Number of Positions | 2 |
| Number of Ways | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for ITT 120-8551-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.