ITT 120-8551-006 technical specifications.
| Body Material | ELASTOMER, Thermoplastic |
| Package/Case | 120 |
| Gender | Receptacle |
| Length | 40.4mm |
| Number of Contacts | 3 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SURE-SEAL |
| RoHS | Compliant |
Download the complete datasheet for ITT 120-8551-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
