ITT 120-8551-007 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Receptacle |
| Length | 40.4mm |
| Number of Contacts | 3 |
| Number of Positions | 7 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 120-8551-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.