ITT 120-8551-310 technical specifications.
| Body Material | ELASTOMER, Thermoplastic |
| Gender | Receptacle |
| Length | 40.4mm |
| Number of Contacts | 4 |
| Number of Positions | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for ITT 120-8551-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.