ITT 120-8552-006 technical specifications.
| Body Material | ELASTOMER, Thermoplastic |
| Gender | Female |
| Number of Contacts | 3 |
| Number of Positions | 6 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for ITT 120-8552-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.