ITT 120-8552-007 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Number of Contacts | 4 |
| Number of Positions | 7 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 120-8552-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.