ITT 120-8552-201 technical specifications.
| Body Material | ELASTOMER, Thermoplastic |
| Contact Gender | Male, Female |
| Current Rating | 16A |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT 120-8552-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.