ITT 120-8552-305 technical specifications.
| Body Material | ELASTOMER, Thermoplastic |
| Depth | 35mm |
| Gender | Male |
| Length | 37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for ITT 120-8552-305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.