ITT 120-8552-309 technical specifications.
| Body Material | ELASTOMER, Thermoplastic |
| Package/Case | 120 |
| Gender | Male |
| Number of Positions | 9 |
| Reach SVHC Compliant | Unknown |
| Series | SURE-SEAL |
| RoHS | Compliant |
Download the complete datasheet for ITT 120-8552-309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.