ITT 1201804000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Resistance | 0.01R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT 1201804000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.