ITT 1201805000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Receptacle |
| Length | 39.37mm |
| Max Current Rating | 15A |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Passivated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Plating | Passivated |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for ITT 1201805000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.